807-056-420-207

Heilind Number:EDA807-056-420-207
Manufacturer:EDAC
Manufacturer Number:807-056-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-420-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 56 copper alloy contacts, each meticulously engineered with a .156-inch pitch and .2-inch row spacing, it guarantees precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in extreme environments. Its straight mount orientation and compact design make it perfect for space-constrained PCB layouts. Trust in this connector for seamless board-to-board connections, meeting the highest standards of performance and durability.