807-056-420-208

Heilind Number:EDA807-056-420-208
Manufacturer:EDAC
Manufacturer Number:807-056-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-420-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-420-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connections in even the most demanding environments. This connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of 56 positions, it offers ample connectivity for your PCB applications. The contact material is a highly conductive Copper Alloy, guaranteeing efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation and .156" pitch make for easy installation, while the .2" row spacing allows for efficient board-to-board connections. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.