807-056-420-212

Heilind Number:EDA807-056-420-212
Manufacturer:EDAC
Manufacturer Number:807-056-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-420-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for high-performance PCB connectivity in demanding environments. Designed for precision and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal heat resistance and flame retardancy. With two rows of 56 copper alloy contacts, it offers reliable power and signal transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.