807-056-422-201

Heilind Number:EDA807-056-422-201
Manufacturer:EDAC
Manufacturer Number:807-056-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-422-201

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for demanding applications that require reliable performance under extreme heat conditions. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and compliance with safety standards. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, this connector offers seamless connectivity for up to 56 positions. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C guarantees optimal functionality in a wide range of environments. Trust in the quality and performance of this connector for your board to board PCB connection needs.