807-056-422-204

Heilind Number:EDA807-056-422-204
Manufacturer:EDAC
Manufacturer Number:807-056-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-422-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-422-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both safety and longevity. Its copper alloy contacts, rated for 5A, guarantee efficient power transmission. Boasting two rows of 56 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where high temperature resistance is crucial. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your electronic designs with our Card Edge Connector, a standout in our extensive range of PCB connectors.