807-056-422-212

Heilind Number:EDA807-056-422-212
Manufacturer:EDAC
Manufacturer Number:807-056-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-422-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector ( 807-056-422-212), the ideal solution for demanding applications requiring reliable board-to-board connectivity. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and electrical insulation. With two rows of precisely engineered copper alloy contacts, it offers a total of 56 positions with a pitch of .156 inches, perfect for high-density PCB layouts. The straight mount orientation and .2-inch row spacing make installation a breeze, while an operating temperature range of -40 to 105°C guarantees reliable performance in even the harshest environments. Trust in this connector for seamless and secure connectivity in your next project.