807-056-424-201

Heilind Number:EDA807-056-424-201
Manufacturer:EDAC
Manufacturer Number:807-056-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-424-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring superior heat resistance and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure mating with 56 positions for seamless signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Trust in the exceptional quality and versatility of our Card Edge Connector for all your critical electronic applications.