807-056-424-202

Heilind Number:EDA807-056-424-202
Manufacturer:EDAC
Manufacturer Number:807-056-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-424-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding environments. Engineered for optimal durability and reliability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With a double-row configuration and 56 positions, it offers ample connectivity options for your applications. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for industrial and commercial electronics. Trust in its robust construction and high amperage rating of 5A to deliver consistent performance in even the harshest conditions. Elevate your PCB design with this essential component, part of our comprehensive range of connectors for professional applications.