807-056-424-204

Heilind Number:EDA807-056-424-204
Manufacturer:EDAC
Manufacturer Number:807-056-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-424-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also compliant with safety standards. With two rows of copper alloy contacts and 56 positions, it provides ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications where high temperatures are a concern. Its straight mount orientation makes installation easy and convenient. Trust in the quality and performance of our Card Edge Connector for your next project.