807-056-424-207

Heilind Number:EDA807-056-424-207
Manufacturer:EDAC
Manufacturer Number:807-056-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-424-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its exceptional functionality. With a current rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high heat resistance and flame retardancy, making it ideal for industrial applications. This 2-row connector, with a total of 56 positions, offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures secure and stable connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this Card Edge Connector for seamless board-to-board PCB connections in your projects.