807-056-424-208

Heilind Number:EDA807-056-424-208
Manufacturer:EDAC
Manufacturer Number:807-056-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-424-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 56 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial and automotive applications where extreme conditions are common. Its straight mount orientation allows for easy installation on PCBs, making it a versatile and essential component for any project. Trust in the quality and reliability of our High Temp Card Edge Connector for your connectivity needs.