807-056-440-203

Heilind Number:EDA807-056-440-203
Manufacturer:EDAC
Manufacturer Number:807-056-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-440-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board PCB connections in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. With two rows of 56 gold-plated copper alloy contacts, it ensures secure and efficient power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and durability of our High Temp Card Edge Connector for seamless connectivity in your electronic applications.