807-056-440-204

Heilind Number:EDA807-056-440-204
Manufacturer:EDAC
Manufacturer Number:807-056-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-440-204

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-056-440-204), designed for reliable and efficient board-to-board PCB connectivity in high-temperature environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in eye-catching green, ensuring superior heat resistance and overall performance. With two rows of 56 positions, each contact is meticulously crafted from Copper Alloy for optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive applications where reliability is paramount. Trust in our product to deliver seamless connectivity and peace of mind in even the most challenging operating conditions.