807-056-440-207

Heilind Number:EDA807-056-440-207
Manufacturer:EDAC
Manufacturer Number:807-056-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-440-207

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, perfect for demanding industrial applications. This green connector, featuring a rugged housing made of UL 94V-0 Diallyl Phthalate, is designed to withstand extreme temperatures ranging from -40 to 105 °C with unrivaled reliability. With two rows of 56 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector ensures secure and efficient board-to-board connections. Its straight mount orientation offers easy installation, making it ideal for use in various PCB assemblies. Trusted for its durability and high amperage rating of 5A, this connector guarantees optimal performance even in harsh operating environments. Upgrade your connectivity solutions with this essential component that meets the highest industry standards.