807-056-440-208

Heilind Number:EDA807-056-440-208
Manufacturer:EDAC
Manufacturer Number:807-056-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-440-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board PCB connections. Designed with precision and durability in mind, this connector features 56 positions spread across two rows, allowing for seamless and efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and longevity, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .156 inches, this connector guarantees optimal conductivity and signal integrity. Its straight mount orientation and green color make it easy to identify and install, while its 5A amperage rating makes it suitable for a wide range of applications. Trust in the quality and performance of our High Temp Card Edge Connector for all your PCB connectivity needs.