807-056-440-212

Heilind Number:EDA807-056-440-212
Manufacturer:EDAC
Manufacturer Number:807-056-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for superior performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity in a total of 56 positions. Designed for straight mount orientation, it provides effortless installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for critical applications. Upgrade your connectivity with this essential component, proudly part of our extensive range of PCB connectors.