807-056-442-201

Heilind Number:EDA807-056-442-201
Manufacturer:EDAC
Manufacturer Number:807-056-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-442-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding industrial environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures superior durability and conductivity. Boasting two rows and 56 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Trust in this connector for your high-temperature applications, where quality and efficiency are paramount. Welcome to a new era of connectivity.