807-056-442-202

Heilind Number:EDA807-056-442-202
Manufacturer:EDAC
Manufacturer Number:807-056-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and safety. With a double-row configuration and 56 positions, it offers ample connectivity for your PCB assembly needs. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring stability and longevity. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connectivity.