807-056-442-203

Heilind Number:EDA807-056-442-203
Manufacturer:EDAC
Manufacturer Number:807-056-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-442-203

Detailed Description

Introducing our high-temp card edge connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient connectivity. This 2-row connector with 56 positions offers ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. The straight mount orientation makes installation easy, while its operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Trust in this connector for your PCB connectivity needs, it's a standout choice in our extensive lineup of high-quality products.