807-056-442-207

Heilind Number:EDA807-056-442-207
Manufacturer:EDAC
Manufacturer Number:807-056-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. This essential component features a vibrant Green color and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity for 56 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial solution for industrial and electronic applications. Trust in its quality and efficiency for your connectivity needs.