807-056-442-208

Heilind Number:EDA807-056-442-208
Manufacturer:EDAC
Manufacturer Number:807-056-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-442-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component boasts a vibrant Green color, making it easy to identify within your system. With a robust UL 94V-0 Diallyl Phthalate housing material, it ensures exceptional heat resistance and durability. Featuring two rows and a total of 56 positions, this connector offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and electronic projects. Trust in our Card Edge Connector for high-performance board-to-board connections that stand the test of time.