807-056-442-212

Heilind Number:EDA807-056-442-212
Manufacturer:EDAC
Manufacturer Number:807-056-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-442-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding industrial environments. Featuring a vibrant green color for easy identification, this connector is capable of handling up to 5 A of power with ease. The housing is constructed from UL 94V-0 Diallyl Phthalate for superior heat resistance and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and secure connections for up to 56 positions. Its straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures uninterrupted performance even in extreme conditions. Trust in the quality and reliability of our product for all your connectivity needs.