807-056-455-202

Heilind Number:EDA807-056-455-202
Manufacturer:EDAC
Manufacturer Number:807-056-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-455-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant Green color and a sleek, two-row design, this connector not only stands out visually but also offers exceptional functionality. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it ensures reliable conductivity and durability. The .156-inch pitch and .2-inch row spacing, along with 56 positions, provide ample connectivity options for your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your PCB setup with this essential component, part of our extensive range of high-quality connectors.