807-056-455-203

Heilind Number:EDA807-056-455-203
Manufacturer:EDAC
Manufacturer Number:807-056-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-455-203

Detailed Description

Upgrade your high-temperature PCB connections with our 807-056-455-203 Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only durable but also environmentally friendly. With two rows of copper alloy contacts, each boasting a 5A amperage rating, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 56 positions, offering ample connectivity for your devices. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance and durability to keep your systems running smoothly. Explore more of our high-quality PCB connectors in the Board to Board category.