807-056-455-204

Heilind Number:EDA807-056-455-204
Manufacturer:EDAC
Manufacturer Number:807-056-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-455-204

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, boasting a vibrant Green color for easy identification. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of Copper Alloy contacts, each precisely spaced at .156 inches, and accommodating a total of 56 positions, seamless connectivity is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in diverse applications. Trust in this connector's exceptional quality and precision engineering to elevate your PCB connectivity experience.