807-056-456-202

Heilind Number:EDA807-056-456-202
Manufacturer:EDAC
Manufacturer Number:807-056-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-456-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding requirements of industrial applications. This essential component boasts a vibrant green color and is crafted with premium UL 94V-0 Diallyl Phthalate housing material for superior durability. With two rows of precision-engineered copper alloy contacts, it ensures reliable connectivity for up to 56 positions at a pitch of .156 inches. The straight mount orientation and optimal row spacing of .2 inches make installation a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Stay ahead of the curve with this essential component for your PCB assembly needs.