807-056-456-203

Heilind Number:EDA807-056-456-203
Manufacturer:EDAC
Manufacturer Number:807-056-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-456-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-456-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers reliable power transmission at an amperage of 5A across its 56 positions. The straight mount orientation allows for easy installation on PCBs, making it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for various electronic applications. Trust in its quality and performance to keep your systems running smoothly.