807-056-456-204

Heilind Number:EDA807-056-456-204
Manufacturer:EDAC
Manufacturer Number:807-056-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-456-204

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for your high-performance PCB connectivity needs. This connector, with a vibrant green color for easy identification, boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability in even the most demanding environments. With two rows of 56 positions each, this connector offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees excellent conductivity. Designed for straight mount orientation, this connector is ideal for seamless integration into your PCB assembly. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications, from industrial to automotive. Trust in our High Temp Card Edge Connector for superior performance and longevity in your electronic systems.