807-056-456-208

Heilind Number:EDA807-056-456-208
Manufacturer:EDAC
Manufacturer Number:807-056-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-456-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also flame-retardant for enhanced safety. With two rows of precisely crafted copper alloy contacts, it ensures optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing accommodate 56 positions, offering ample connectivity options. Designed for seamless integration, the connector boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in our High Temp Card Edge Connector for superior performance in even the most demanding environments.