807-056-456-212

Heilind Number:EDA807-056-456-212
Manufacturer:EDAC
Manufacturer Number:807-056-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-456-212

Detailed Description

Introducing our high-temp card edge connector, the 807-056-456-212, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With 56 positions spread across 2 rows, it offers ample connectivity for your PCB applications. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its straight mount orientation and .156" pitch, with .2" row spacing, provide easy installation on your board. Trust in the quality and precision of this essential component, a standout in our extensive lineup of PCB connectors.