807-056-458-201

Heilind Number:EDA807-056-458-201
Manufacturer:EDAC
Manufacturer Number:807-056-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-458-201

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector, perfect for demanding applications where reliability is paramount. Designed for high performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and sturdy Copper Alloy contacts, ensuring secure and stable connections. With two rows and 56 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for industrial environments. Trust in its quality and performance for all your board-to-board PCB connection requirements.