807-056-458-202

Heilind Number:EDA807-056-458-202
Manufacturer:EDAC
Manufacturer Number:807-056-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-458-202

Detailed Description

Introducing the 807-056-458-202 High Temp Card Edge Connector, the ultimate solution for robust and reliable board-to-board connections in high-temperature environments. Engineered for durability, this green connector boasts a UL 94V-0 Diallyl Phthalate housing, ensuring superior performance even in the most demanding conditions. With two rows of 56 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic devices. Whether you're working with power-hungry equipment or sensitive electronics, rest assured that this connector can handle it all, with an amperage rating of 5A and an operating temperature range of -40 to 105°C. Its right-angle mount orientation allows for easy installation, making it a versatile choice for various PCB applications. Trust in the 807-056-458-202 to deliver unparalleled quality and performance, ensuring your designs stay connected and operational.