807-056-458-203

Heilind Number:EDA807-056-458-203
Manufacturer:EDAC
Manufacturer Number:807-056-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for reliable and efficient board-to-board PCB connections. This green connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a spacing of .2 inches, this connector offers seamless connectivity for up to 56 positions. Its right-angle mount orientation allows for easy installation and space-saving design. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a dependable solution for demanding industrial applications. Trust in its quality construction and performance for all your connectivity needs.