807-056-458-204

Heilind Number:EDA807-056-458-204
Manufacturer:EDAC
Manufacturer Number:807-056-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-458-204

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in high-temperature environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in the most demanding conditions. With two rows of 56 positions each, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting orientation, this connector is perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial, automotive, and aerospace applications where reliability is paramount. Upgrade to our High Temp Card Edge Connector today and experience seamless connectivity like never before.