807-056-458-208

Heilind Number:EDA807-056-458-208
Manufacturer:EDAC
Manufacturer Number:807-056-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-458-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for seamless and reliable board-to-board connections in demanding environments. Engineered for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 56 positions with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient signal transmission. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Trust in this connector for your critical applications in industries such as telecommunications, automotive, and aerospace.