807-056-459-207

Heilind Number:EDA807-056-459-207
Manufacturer:EDAC
Manufacturer Number:807-056-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-459-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high-temperature resistance and compliance with safety standards. With two rows of copper alloy contacts, each positioned at a precise .156 inch pitch and .2 inch row spacing, it offers seamless connectivity for up to 56 positions. The right-angle mount orientation allows for efficient PCB-to-PCB connections, making it ideal for space-saving designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for high-performance electronics. Trust in our product for unmatched quality and performance in every application.