807-056-459-208

Heilind Number:EDA807-056-459-208
Manufacturer:EDAC
Manufacturer Number:807-056-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures safety and durability. With two rows of copper alloy contacts, each offering a maximum amperage of 5 A, it provides secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 56 positions for versatile application. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in both extreme heat and cold. Trust in this high-quality connector for seamless and high-performance PCB connections in a variety of industrial and commercial settings.