807-056-460-201

Heilind Number:EDA807-056-460-201
Manufacturer:EDAC
Manufacturer Number:807-056-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with a keen focus on performance, this connector boasts a green-colored housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and compliance with stringent safety standards. With two rows of 56 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can count on seamless and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Its straight mount orientation offers easy installation, making it perfect for various applications in industries such as telecommunications, automotive, and industrial automation. Trust in the quality and performance of our High Temp Card Edge Connector to keep your connections secure and your systems running smoothly.