807-056-460-202

Heilind Number:EDA807-056-460-202
Manufacturer:EDAC
Manufacturer Number:807-056-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-460-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with efficiency and performance in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each spaced precisely at .156 inches, and a total of 56 positions, you can count on seamless and secure connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in even the harshest environments. Trust in our Card Edge Connector for exceptional quality and longevity in your electronic applications.