807-056-460-203

Heilind Number:EDA807-056-460-203
Manufacturer:EDAC
Manufacturer Number:807-056-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-460-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures secure and stable performance. Featuring two rows of 56 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your PCB applications. The connector's straight mount orientation makes installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of industrial and commercial settings. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and efficient PCB connectivity.