807-056-460-204

Heilind Number:EDA807-056-460-204
Manufacturer:EDAC
Manufacturer Number:807-056-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-460-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-460-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of 56 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it allows for secure and precise connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where performance under harsh conditions is essential. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and dependable PCB connectivity.