807-056-500-212

Heilind Number:EDA807-056-500-212
Manufacturer:EDAC
Manufacturer Number:807-056-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-500-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-500-212

Detailed Description

Enhance your electronic connections with this high-performance High Temp Card Edge Connector. Designed for durability and reliability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With two rows and 56 positions, this connector ensures seamless communication between circuit boards. Its copper alloy contacts and .156-inch pitch guarantee efficient power transmission, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your PCB connections with this essential component.