807-056-520-207

Heilind Number:EDA807-056-520-207
Manufacturer:EDAC
Manufacturer Number:807-056-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for durability and performance, this connector is essential for robust circuitry. With a 5 A amperage and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission. Featuring two rows and 56 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch guarantee secure and stable connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this essential component for seamless board-to-board PCB connections.