807-056-522-201

Heilind Number:EDA807-056-522-201
Manufacturer:EDAC
Manufacturer Number:807-056-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-522-201

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, perfect for demanding environments. Its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in extreme conditions. With two rows of 56 positions, this connector offers ample connectivity for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it seamlessly integrates into your circuit board assembly. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality. Upgrade your PCB connections with this essential component.