807-056-522-207

Heilind Number:EDA807-056-522-207
Manufacturer:EDAC
Manufacturer Number:807-056-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-522-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector not only offers visual appeal but also boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring superior durability. With two rows and 56 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this essential component in the Products-Connectors-PCB Connectors-Board To Board PCB Connectors-Card Edge Connectors category is a must-have for your projects. Upgrade your connectivity solutions with our High Temp Card Edge Connector today.