807-056-524-207

Heilind Number:EDA807-056-524-207
Manufacturer:EDAC
Manufacturer Number:807-056-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-524-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-524-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a maximum amperage of 5 A, it guarantees efficient power transmission. The two rows of 56 positions each, along with copper alloy contacts, ensure reliable signal transfer. At a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Trust in our connector for seamless board-to-board connections.