807-056-524-212

Heilind Number:EDA807-056-524-212
Manufacturer:EDAC
Manufacturer Number:807-056-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-524-212

Detailed Description

Enhance your circuit board connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a pop of visual interest but also signifies its suitability for high-temperature applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power transmission and signal integrity. Featuring two rows of 56 positions with a .156-inch pitch and .2-inch row spacing, it offers ample connectivity options for your PCB layouts. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse operating conditions. Upgrade your board-to-board connections with this essential component.