807-056-540-202

Heilind Number:EDA807-056-540-202
Manufacturer:EDAC
Manufacturer Number:807-056-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-540-202

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with a 5A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, it offers durability and reliability in even the most demanding environments. With two rows and 56 positions, it provides ample opportunities for seamless connections. The copper alloy contact material ensures efficient signal transmission while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore our range of connectors to find the perfect fit for your needs.