807-056-540-203

Heilind Number:EDA807-056-540-203
Manufacturer:EDAC
Manufacturer Number:807-056-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-540-203

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .156 inches, this connector offers secure and efficient board-to-board connectivity. With 56 positions and a straight mount orientation, it provides ample room for your circuitry while maintaining a sleek profile. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for a wide range of applications. Upgrade your PCB connections with this essential component.