807-056-540-204

Heilind Number:EDA807-056-540-204
Manufacturer:EDAC
Manufacturer Number:807-056-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-056-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-056-540-204

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With two rows of 56 positions each, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 5A amperage and straight mount orientation cater to high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects requiring secure board-to-board connections. Upgrade to our Card Edge Connector today and experience seamless performance like never before.